Reference Only

M21038/27-09

Pulse Transformers TRANSFORMER Q1553-24

Manufacturer:

Mfr Part:
Q1553-24

TTI Part:
M21038/27-09

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPulse Transformers
Turns Ratio1:2
Mounting StyleThrough Hole
Length12.7 mm
Width8.89 mm
Height6.35 mm
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
PackagingTube
ProductPulse Transformers
SubcategoryTransformers
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8504312000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 33 / Multiples: 33)
Quantity Unit PriceExt. Price
$47.11$1,554.63
$45.17$23,849.76
$44.72$45,748.56
Need more?

My Notes

Sign into see notes.