Reference Only
M21038/27-05
Pulse Transformers TRANSFORMER Q1553-20
Datasheet
Q1553-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1.41 | |
| Mounting Style | Through Hole | |
| Length | 12.7 mm | |
| Width | 8.89 mm | |
| Height | 6.35 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tube | |
| Product | Pulse Transformers | |
| Subcategory | Transformers | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
264
On Order
264 expected 24-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 33 / Multiples: 33)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.90 | $1,547.70 | |
| $43.50 | $22,968.00 | |
| $43.07 | $44,060.61 |
Need more?
Sign in to add projects and notes