Reference Only
M21038/27-02
Pulse Transformers TRANSFORMER Q1553-2
Datasheet
Q1553-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1.4:1, 2:1 | |
| Mounting Style | Through Hole | |
| Length | 15.86 mm | |
| Width | 15.86 mm | |
| Height | 6.35 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tube | |
| Subcategory | Transformers | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
66
On Order
66 expected 29-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 33 / Multiples: 33)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.97 | $1,418.01 | |
| $42.54 | $22,461.12 | |
| $42.11 | $43,078.53 |
Need more?
My Notes
Sign into see notes.