Reference Only
M21038/27-01C
Pulse Transformers TRANSFORMER QC1553-1
Datasheet
QC1553-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1, 1:0.707 | |
| Mounting Style | Through Hole | |
| Length | 15.86 mm | |
| Width | 15.86 mm | |
| Height | 6.35 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tube | |
| Subcategory | Transformers | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 33 / Multiples: 33)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.96 | $1,615.68 | |
| $48.46 | $25,586.88 | |
| $47.98 | $49,083.54 |
Need more?
Sign in to add projects and notes