Reference Only

M21038/27-01

Pulse Transformers TRANSFORMER Q1553-1

Manufacturer:

Mfr Part:
Q1553-1

TTI Part:
M21038/27-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPulse Transformers
Turns Ratio1:1, 1:0.707
Mounting StyleThrough Hole
Length15.86 mm
Width15.86 mm
Height6.35 mm
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
PackagingTube
SubcategoryTransformers
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 33 / Multiples: 33)
Quantity Unit PriceExt. Price
$57.00$1,881.00
$54.47$28,760.16
$53.88$55,119.24
Need more?
Sign in to add projects and notes