Reference Only
HFBL075100B
Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV
Datasheet
HFBL075100B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Channels | Single | |
| Packaging | Tube | |
| Primary Impedance | 100 Ohms | |
| Product Type | Audio & Signal Transformers | |
| Product | Baluns | |
| Series | HFBL | |
| Subcategory | Transformers | |
| Termination Style | Connector | |
| Type | Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,120.87 | $11,208.70 | |
| $1,100.19 | $550,095.00 | |
| $1,089.29 | $1,089,290.00 |
Need more?
Sign in to add projects and notes