Reference Only
HFB075100A
Audio Transformers / Signal Transformers 75-100Ohm 1.485Gbps BALUN ADPTR -2dB
Datasheet
HFB075100A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Baluns | |
| Type | Module | |
| Termination Style | Connector | |
| Primary Impedance | 100 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Channels | Single | |
| Length | 38.354 mm | |
| Width | 28.956 mm | |
| Height | 22.86 mm | |
| Series | HFB | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $949.73 | $14,245.95 | |
| $881.56 | $449,595.60 | |
| $872.83 | $877,194.15 |
Need more?
My Notes
Sign into see notes.