FPQT1553-45 iNRCORE

FPQT1553-45

Pulse Transformers XFMR 1CT:2.5CT / 1CT:1.79CT

Manufacturer:

Mfr Part:
FPQT1553-45

TTI Part:
M21038/27-31T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryPulse Transformers
Turns Ratio1:2.5, 1:1.79
Mounting StyleSMD/SMT
Length15.86 mm
Width15.86 mm
Height6.35 mm
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
PackagingTube
ProductPulse Transformers
SubcategoryTransformers
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
Country of OriginChina
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.