Reference Only

100B-1003XT

Audio Transformers / Signal Transformers XFMR MODULE 100BT SMG COM NPB

Manufacturer:

Mfr Part:
100B-1003XT

TTI Part:
100B-1003XT

EDA / CAD Models

Alternate Part Number

100B-1003X

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
Termination StyleSMD/SMT
Inductance350 uH
Isolation Voltage1.8 kVAC, 2.5 kVDC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Number of ChannelsSingle
Length12.7 mm
Width6.73 mm
Height5.97 mm
Series100B
PackagingReel
Current Rating8 mA
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
ShieldingShielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5);Lead (7439-92-1)

Documents

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$15.47$9,282.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes