Reference Only

100B-1003X

Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC

Manufacturer:

Mfr Part:
100B-1003X

TTI Part:
100B-1003X

EDA / CAD Models

Alternate Part Number

100B-1003XT

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryAudio Transformers / Signal Transformers
ProductLAN Transformers
TypeModule
Number of ChannelsSingle
Series100B
PackagingTube
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504318090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$18.46$738.40
$18.27$1,461.60
$18.08$2,169.60
$17.22$8,954.40
$17.04$17,040.00
$16.86$33,720.00
$16.68$66,720.00
Need more?
Sign in to add projects and notes