Reference Only
100B-1001X
Audio Transformers / Signal Transformers XFMR 100BT SMG COM
Datasheet
100B-1001X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Number of Channels | Single | |
| Application | 10/100 Base-TX | |
| Series | 100B | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
770
On Order
770 expected on from 25-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.26 | $744.10 | |
| $20.73 | $1,451.10 | |
| $20.40 | $2,142.00 | |
| $19.72 | $5,521.60 | |
| $19.07 | $10,011.75 | |
| $18.87 | $19,153.05 | |
| $18.68 | $37,920.40 |
Need more?
My Notes
Sign into see notes.