Reference Only
1000B-5012X
Audio Transformers / Signal Transformers Telecom Transformer 1CT:1CT 24Term SMD
Datasheet
1000B-5012X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Current Rating | 8 mA | |
| Frequency Range | 100 kHz to 100 MHz | |
| Height | 6.12 mm | |
| Inductance | 350 uH | |
| Isolation Voltage | 1.5 kV | |
| Length | 15.11 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Moisture Sensitive | Yes | |
| Number of Channels | Quad | |
| Packaging | Tube | |
| Product Type | Audio & Signal Transformers | |
| Product | Telecom Transformers | |
| Series | 1000B | |
| Shielding | Unshielded | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Width | 13.16 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.25 | $1,478.75 | |
| $41.82 | $21,955.50 | |
| $41.40 | $42,021.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes