Reference Only

1000B-5002T

Audio Transformers / Signal Transformers XFMR LAN 10/100/1000 BASE-T

Manufacturer:

Mfr Part:
1000B-5002T

TTI Part:
1000B-5002T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryAudio Transformers / Signal Transformers
TypeTransformer
Inductance350 uH
Isolation Voltage1500 Vrms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Channels1 Channel
Length17.78 mm
Width16 mm
Height5.97 mm
PackagingReel
Product TypeAudio & Signal Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
TARIC8504312990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$30.70$9,210.00
$28.90$17,340.00
$28.61$34,332.00
Need more?

My Notes

Sign into see notes.