Reference Only

1000B-5001FXNL

Audio Transformers / Signal Transformers XFMR TCS SNGL 1000BT 1:124 SMT RPB

Manufacturer:

Mfr Part:
1000B-5001FXNL

TTI Part:
1000B-5001FXNL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufactureriNRCORE
Product CategoryAudio Transformers / Signal Transformers
ProductRF Transformers
Termination StyleSMD/SMT
Frequency Range100 kHz to 100 MHz
Inductance350 uH
Isolation Voltage1.5 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Number of ChannelsSingle
Length17.53 mm
Width12.19 mm
Height5.72 mm
Series1000B-F
PackagingTube
Current Rating8 mA
Moisture SensitiveYes
Product TypeAudio & Signal Transformers
ShieldingUnshielded
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504312000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

250 expected 08-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$35.99$899.75
$34.55$2,591.25
$34.21$8,552.50
$33.87$16,935.00
$33.53$33,530.00
$33.20$66,400.00
Need more?
Sign in to add projects and notes