Reference Only
1000B-5001FX
Audio Transformers / Signal Transformers XFMR TCS SNGL 1000BT 1:124 SMT PBC
Datasheet
1000B-5001FX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | iNRCORE | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | LAN Transformers | |
| Type | Module | |
| Number of Channels | Dual | |
| Application | 10/100/1000 Base-T | |
| Series | 1000B-F | |
| Packaging | Tube | |
| Moisture Sensitive | Yes | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.22 | $880.50 | |
| $34.34 | $1,717.00 | |
| $33.38 | $3,338.00 | |
| $31.16 | $7,790.00 | |
| $30.84 | $15,420.00 | |
| $30.53 | $30,530.00 | |
| $30.21 | $60,420.00 |
Need more?
My Notes
Sign into see notes.