Reference Only

TMEH2S8-D350

Cable Tie Mounts

Manufacturer:

Mfr Part:
61305325870

TTI Part:
TMEH2S8-D350

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTMEH2S
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialNylon 6.6
Length - in0.62 in
Length - mm15.7 mm
Width - in0.74 in
Width - mm18.8 mm
ColorBlack
Thread Size5/16 in (M8)
PackagingEach
FeaturesHeavy Duty
Product TypeCable Tie Mounts

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.601$300.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes