Reference Only
TMEH2S5-D350
Cable Tie Mounts
Datasheet
61305325868 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TMEH2S | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Nylon 6.6 | |
| Length - in | 0.62 in | |
| Length - mm | 15.7 mm | |
| Width - in | 0.74 in | |
| Width - mm | 18.8 mm | |
| Color | Black | |
| Thread Size | #10 (M5) | |
| Packaging | Each | |
| Features | Heavy Duty | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.63 | $315.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes