Reference Only
TM3S8-C76
Cable Tie Mounts
Datasheet
07498358262 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TMxSx-76 | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Length - in | 0.854 in | |
| Length - mm | 21.7 mm | |
| Width - in | 0.61 in | |
| Width - mm | 15.5 mm | |
| Color | Blue (Aqua) | |
| Packaging | Each | |
| Compliance | UL | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.97 | $197.00 |
Need more?
My Notes
Sign into see notes.