Reference Only

TM3S10-M0

Cable Tie Mounts

Manufacturer:

Mfr Part:
07498358282

TTI Part:
TM3S10-M0

EDA / CAD Models

Alternate Part Number

TM3S10-C0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTM3Sx
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialNylon
Length - in0.862 in
Length - mm21.9 mm
Width - in0.61 in
Width - mm15.5 mm
Thread Size#10 (M5)
PackagingEach
ComplianceUL
FeaturesWeather Resistant
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.426$426.00
$0.415$830.00
$0.407$1,628.00
$0.403$3,224.00
$0.388$6,208.00
Need more?

Associated Parts

F2X3LG6 Panduit

Panduit

Wire Ducting & Raceways Narrow Slotted Duct, LGRY PVC, 2" X 3" X 6' Sold per foot
PLT2S-M0 Panduit

Panduit

Cable Ties
Sign in to add projects and notes