Reference Only

TM3S10-C76

Cable Tie Mounts

Manufacturer:

Mfr Part:
07498358275

TTI Part:
TM3S10-C76

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTMxSx-76
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialEthylene Tetrafluoroethylene (ETFE)
Length - in0.854 in
Length - mm21.7 mm
Width - in0.622 in
Width - mm15.8 mm
ColorBlue (Aqua)
Thread Size#10 (M5)
PackagingEach
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

949In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.61$5.22
$2.31$115.50
$2.02$202.00
$2.00$400.00
$1.94$582.00
$1.90$950.00
$1.81$2,896.00
$1.76$13,200.00
Need more?
Sign in to add projects and notes