Reference Only
TM2S8-C71
Cable Tie Mounts CT MOUNT BRN 0.64X0.43",#8 SCR
Datasheet
TM2S8-C71 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TM2S8-C71 | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Polyetheretherketone (PEEK) | |
| Length - in | 0.638 in | |
| Length - mm | 16.2 mm | |
| Width - in | 0.425 in | |
| Width - mm | 10.8 mm | |
| Color | Brown (Translucent Brown) | |
| Screw/Thread Size | #8 (M4) | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.58 | $258.00 |
Need more?
My Notes
Sign into see notes.