Reference Only

TM2S6-C0

Cable Tie Mounts CABLE TIE MOUNT

Manufacturer:

Mfr Part:
TM2S6-C0

TTI Part:
TM2S6-C0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTMxSx
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialNylon
Length - in0.63 in
Length - mm16 mm
Width - in0.429 in
Width - mm10.9 mm
Screw/Thread Size#6 (M3)
PackagingBulk
ComplianceUL
FeaturesWeather Resistant
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

13,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.648$64.80
$0.641$192.30
$0.583$291.50
$0.558$558.00
$0.551$1,377.50
$0.545$2,180.00
$0.539$4,312.00
Need more?

Associated Parts

PLT2S-C0 Panduit

Panduit

Cable Ties
F2X3LG6 Panduit

Panduit

Wire Ducting & Raceways Narrow Slotted Duct, LGRY PVC, 2" X 3" X 6' Sold per foot

My Notes

Sign into see notes.