Reference Only

TM1S6-M30

Cable Tie Mounts

Manufacturer:

Mfr Part:
07498358163

TTI Part:
TM1S6-M30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesTM1Sx
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialNylon
Length - in0.5 in
Length - mm12.7 mm
Width - in0.315 in
Width - mm8 mm
Screw/Thread Size#6 (M3)
PackagingEach
ComplianceUL
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
Thread Size#6 (M3)

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.262$262.00
Need more?

My Notes

Sign into see notes.