Reference Only

TJF-X

Cable Mounting & Accessories HARNESS BOARD T-JUNCTION

Manufacturer:

Mfr Part:
TJF-X

TTI Part:
TJF-X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
TypeHarness Boards, T-Junction
Mounting StyleNail
MaterialNylon
FamilyT-Junction Fixture
FeaturesUsing an intergral harness board nail the fixture moves up and down to form "T" junction
Height1.38 in
PackagingBulk
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$12.92$646.00
Need more?
Sign in to add projects and notes