Reference Only
TA1S8-M
Cable Tie Mounts
Datasheet
07498358021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TA1S8 | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 0.748 in | |
| Length - mm | 19 mm | |
| Width - in | 0.748 in | |
| Width - mm | 9.5 mm | |
| Packaging | Each | |
| Compliance | UL | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
9,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.176 | $176.00 | |
| $0.174 | $348.00 | |
| $0.168 | $672.00 | |
| $0.163 | $1,304.00 | |
| $0.158 | $2,528.00 |
Need more?
Associated Parts

Panduit
Cable Ties

Panduit
Wire Ducting & Raceways Narrow Slotted Duct, LGRY PVC, 2" X 3" X 6' Sold per foot
My Notes
Sign into see notes.