Reference Only
RTCBES10-TL
Cable Tie Mounts
Datasheet
61305682674 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | RTCB | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mounting Plates | |
| Mounting Style | Screw Mount | |
| Material | Steel | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.62 | $1,655.00 |
Need more?
My Notes
Sign into see notes.