Reference Only
QB-TILE
Cable Mounting & Accessories
Datasheet
07498308053 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Harness Board | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Width | 304.8 mm | |
| Length | 304.8 mm | |
| Unit Of Measure | Pack | |
| Height | 35.03 mm | |
| Packaging | Each | |
| Series | QB | |
| Subcategory | Wire & Cable Management | |
| Tradename | Quick-Build |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 9403901090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
81In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $357.37 | $357.37 | |
| $353.82 | $707.64 | |
| $350.31 | $1,050.93 | |
| $346.83 | $1,734.15 | |
| $343.39 | $3,433.90 | |
| $339.98 | $5,439.68 | |
| $336.60 | $8,415.00 |
Need more?
Associated Parts

Cable Mounting & Accessories

Cable Mounting & Accessories Quick-Build Mounting Base; 1.75" x 1.75"; Accepts #4, #6, #8, and 1/4 screws; Sold per each piece

Cable Mounting & Accessories

Cable Mounting & Accessories

Cable Mounting & Accessories

Cable Mounting & Accessories

Cable Mounting & Accessories

Cable Mounting & Accessories

Cable Mounting & Accessories

Cable Mounting & Accessories
My Notes
Sign into see notes.