Reference Only
QB-MOUNT-L
Cable Mounting & Accessories
Datasheet
07498308302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Harness Board | |
| Width | 25.4 mm | |
| Length | 55.88 mm | |
| Height | 32.51 mm | |
| Packaging | Each | |
| Series | QB | |
| Subcategory | Wire & Cable Management | |
| Tradename | Quick-Build |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.79 | $389.50 | |
| $6.29 | $6,290.00 |
Need more?
Sign in to add projects and notes