Reference Only

PWMHH12-M300

Cable Tie Mounts CT MOUNT WINGED PUSH BARB

Manufacturer:

Mfr Part:
PWMHH12-M300

TTI Part:
PWMHH12-M300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesPMWH
ProductCable Tie Mounts
PackagingBulk
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.348$348.00
$0.331$662.00
$0.314$1,256.00
Need more?
Sign in to add projects and notes