Reference Only

PV18-38R-MY

End of Life
Terminals RING-TRM 22-18 3/8" VYL RED

Manufacturer:

Mfr Part:
07498341446

TTI Part:
PV18-38R-MY

EDA / CAD Models

Alternate Part Number

PV18-38R-LY

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size9.52 mm
Wire Gauge Max18 AWG
Mounting StyleScrew
ColorRed
Contact PlatingTin
Contact MaterialCopper
SeriesPV
TradenamePan-Term
PackagingEach
ComplianceUL
Insulation MaterialVinyl
Length30.2 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width13.5 mm
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.