Reference Only
PV14-10R-C
Terminals RING-TRM 16-14 #10 VYL BLU
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 10 | |
| Wire Gauge Max | 14 AWG | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | PV14 | |
| Tradename | Pan-Term | |
| Packaging | Each | |
| Compliance | UL | |
| Insulation Material | Vinyl | |
| Length | 0.92 in | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Technical Resources
2,300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.707 | $70.70 | |
| $0.699 | $209.70 | |
| $0.691 | $345.50 | |
| $0.684 | $684.00 | |
| $0.676 | $1,690.00 | |
| $0.668 | $2,672.00 | |
| $0.661 | $5,288.00 | |
| $0.653 | $9,795.00 |
Need more?
Associated Parts

Panduit
Wire Labels & Markers
Crimpers / Crimping Tools 1.7 TON CRIMP TOOL ASSEMBLY BLACK US

Panduit
Crimpers / Crimping Tools
Sign in to add projects and notes