Reference Only

PS18-M

Terminals PRLL-SPL 22-18 N-I SN

Manufacturer:

Mfr Part:
07498383401

TTI Part:
PS18-M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductSplices
TypeParallel
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max18 AWG
Mounting StyleIn-Line
Contact PlatingTin
Contact MaterialBrass
SeriesPS18
PackagingEach
ComplianceUL
Insulation MaterialNot Insulated
Length7.4 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.183$183.00
$0.176$352.00
$0.174$522.00
$0.165$825.00
$0.157$1,256.00
$0.149$2,384.00
Need more?
Sign in to add projects and notes