Reference Only

PS16-C

End of Life
Terminals PRLL-SPL 20-16 N-I SN

Manufacturer:

Mfr Part:
07498383403

TTI Part:
PS16-C

EDA / CAD Models

Alternate Part Number

PS16-M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductSplices
TypeParallel
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max16 AWG
Mounting StyleIn-Line
Contact PlatingTin
Contact MaterialBrass
PackagingEach
ComplianceUL
Insulation MaterialNot Insulated
Length0.29 in
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.