Reference Only
PS12-D
Terminals PRLL-SPL 14-12 N-I SN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Termination Style | Crimp | |
| Compliance | UL | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Not Insulated | |
| Insulation | Not Insulated | |
| Length | 9.7 mm | |
| Material | Brass | |
| Mounting Angle | Straight | |
| Mounting Style | In-Line | |
| Packaging | Each | |
| Product Type | Terminals | |
| Product | Splices | |
| Subcategory | Terminals | |
| Type | Parallel | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
34,500
On Order
34,500 expected 15-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.284 | $142.00 |
Need more?
Sign in to add projects and notes