Reference Only
PLC2S-S10-C
Cable Tie Mounts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | PLC | |
| Product | Cable Ties with Mounts | |
| Type | Clamp Tie | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 7.9 in | |
| Length - mm | 200.7 mm | |
| Width - in | 0.19 in | |
| Width - mm | 4.8 mm | |
| Color | Natural | |
| Thread Size | #10 (M5) | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 23 kg | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.428 | $42.80 | |
| $0.423 | $126.90 | |
| $0.418 | $209.00 | |
| $0.373 | $373.00 | |
| $0.361 | $722.00 | |
| $0.344 | $1,376.00 | |
| $0.327 | $2,616.00 | |
| $0.311 | $4,976.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes