Reference Only
PLC1M-S4-M30
Cable Tie Mounts
Datasheet
07498355584 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | PLC | |
| Product | Cable Ties with Mounts | |
| Type | Clamp Tie | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 4.3 in | |
| Length - mm | 109 mm | |
| Width - in | 0.118 in | |
| Width - mm | 3 mm | |
| Color | Black | |
| Screw/Thread Size | #4 (M2.5) | |
| Packaging | Each | |
| Compliance | CE; CSA; UL 62275 Type 1; 11 | |
| Features | High Temperature | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 8 kg | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.432 | $5.18 | |
| $0.426 | $10.65 | |
| $0.421 | $21.05 | |
| $0.416 | $41.60 | |
| $0.411 | $102.75 | |
| $0.333 | $5,328.00 | |
| $0.323 | $10,336.00 |
Need more?
My Notes
Sign into see notes.