Reference Only
PLC1M-S4-C
Cable Tie Mounts
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | PLC | |
| Product | Cable Ties with Mounts | |
| Type | Clamp Tie | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 4.3 in | |
| Length - mm | 109 mm | |
| Width - in | 0.118 in | |
| Width - mm | 3 mm | |
| Color | Natural | |
| Thread Size | #4 (M2.5) | |
| Packaging | Each | |
| Compliance | CE; CSA; UL 62275 Type 2; 21 | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 8 kg | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Technical Resources
1,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.313 | $31.30 | |
| $0.273 | $273.00 | |
| $0.26 | $520.00 | |
| $0.253 | $759.00 | |
| $0.25 | $1,250.00 | |
| $0.244 | $2,440.00 | |
| $0.238 | $3,808.00 | |
| $0.226 | $7,232.00 |
Need more?
Associated Parts

Panduit
Cable Tie Mounts

Panduit
Spiral Wraps, Sleeves, Tubing & Conduit

Panduit
Wire Labels & Markers
Other Tools TOOL

Panduit
Wire Labels & Markers
Sign in to add projects and notes