Reference Only
P18-6R-C
Terminals RING-TRM 22-18 #06 N-I SN
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Stud / Tab Size | # 6 | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Screw | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | P18 | |
| Packaging | Each | |
| Compliance | UL | |
| Insulation Material | Not Insulated | |
| Length | 0.62 in | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.456 | $45.60 | |
| $0.451 | $90.20 | |
| $0.434 | $130.20 | |
| $0.429 | $214.50 | |
| $0.423 | $423.00 | |
| $0.418 | $668.80 | |
| $0.412 | $1,030.00 | |
| $0.407 | $6,105.00 |
Need more?
Sign in to add projects and notes