Reference Only
NKBMWH-X
Cable Mounting & Accessories
Datasheet
07498386037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Module | |
| Width | 0.64 in | |
| Length | 0.79 in | |
| Family | Blank Modules | |
| Features | One module space | |
| For Use With | Netkey faceplates, surface mount boxes and modular patch panels | |
| Height | 0.87 in | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.388 | $7.76 | |
| $0.383 | $11.49 | |
| $0.376 | $18.80 | |
| $0.371 | $37.10 | |
| $0.333 | $53.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes