Reference Only
MTM2H-Q
Cable Tie Mounts
Datasheet
07498334330 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | MTM2H | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Stainless Steel (AISI 304) | |
| Length - in | 0.709 in | |
| Length - mm | 18 mm | |
| Width - in | 0.709 in | |
| Width - mm | 18 mm | |
| Packaging | Each | |
| Features | Heavy Duty | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8302496085 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 125 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.07 | $508.75 |
Need more?
Sign in to add projects and notes