Reference Only

MTM1H10-C

Cable Tie Mounts

Manufacturer:

Mfr Part:
07498335975

TTI Part:
MTM1H10-C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Tie Mounts
SeriesMTM1H10
ProductCable Tie Mounts
Mounting StyleScrew Mount
MaterialStainless Steel (AISI 304)
Length - in0.906 in
Length - mm23 mm
Width - in0.398 in
Width - mm10.1 mm
Thread Size#10 (M5)
PackagingEach
FeaturesHeavy Duty
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management
TradenamePan-Steel

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8302496085
TARIC7326909890
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.62$162.00
$1.54$308.00
$1.46$438.00
$1.38$690.00
$1.33$1,330.00
$1.31$2,096.00
Need more?
Sign in to add projects and notes