Reference Only

MP530-M

Modular Connectors / Ethernet Connectors

Manufacturer:

Mfr Part:
07498339239

TTI Part:
MP530-M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 5e
Mounting StyleCable Mount
Mounting AngleStraight
Termination StyleIDC
IP RatingIP20
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
ColorClear
Tab DirectionUser Selectable
SeriesMP530
PackagingKit
Application10/100/1000 Base-T
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePan-Plug

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.12$1,120.00
Need more?

My Notes

Sign into see notes.