Reference Only

ML4T-CY

Terminals

Manufacturer:

Mfr Part:
07498359629

TTI Part:
ML4T-CY

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductLug Terminal
TypeMechanical
Termination StyleScrew
InsulationNot Insulated
Stud / Tab Size6.35 mm
Wire Gauge Max4 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Insulation MaterialNot Insulated
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Wire Gauge4 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.90$5.90
$5.23$261.50
$5.10$510.00
$4.85$2,425.00
$4.74$4,740.00
$4.69$7,504.00
$4.65$11,625.00
$4.60$23,000.00
Need more?
Sign in to add projects and notes