Reference Only

LCAN3/0-56-X

Terminals RING-LUG 3/0 5/16" CU SN

Manufacturer:

Mfr Part:
07498344479

TTI Part:
LCAN3/0-56-X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
Wire Gauge Min3/0 AWG
Contact PlatingTin
Contact MaterialCopper
SeriesLCAN
TradenamePan-Lug
PackagingEach
Length58.42 mm
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width16.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8535900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

482In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.69$12.69
$12.55$62.75
$12.09$120.90
$11.96$299.00
$11.83$591.50
$11.62$1,162.00
$11.50$1,725.00
Need more?

My Notes

Sign into see notes.