Reference Only
HV23CC2-C378
Conduit Fittings & Accessories
Datasheet
HV23CC2-C378 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Conduit Clip | |
| Product | Cable Clamps | |
| Type | High Voltage | |
| Length | 43 mm | |
| Material | Nylon | |
| Color | Gray | |
| Mounting Style | Screw-On | |
| Packaging | Each | |
| Series | HV23 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.65 | $465.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes