Reference Only

HV19CC1-C370

Conduit Fittings & Accessories

Manufacturer:

Mfr Part:
HV19CC1-C370

TTI Part:
HV19CC1-C370

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryConduit Fittings & Accessories
Product TypeConduit Clips
ProductCable Clamps
TypeHigh Voltage
Length43 mm
MaterialNylon
ColorBlack
Mounting StyleScrew-On
PackagingEach
SeriesHV19
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.25$325.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
100 available now at ttieurope.com

My Notes

Sign into see notes.