Reference Only
HV15CC1-C376
Conduit Fittings & Accessories CABLE CLAMP BLUE 1 POSTION
Datasheet
HV15CC1-C376 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Conduit Fittings & Accessories | |
| Product | Cable Clamps | |
| Type | High Voltage | |
| Length | 43 mm | |
| Material | Nylon | |
| Color | Blue | |
| Mounting Style | Screw-On | |
| Packaging | Bulk | |
| Product Type | Conduit Clip | |
| Series | HV15 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.15 | $315.00 | |
| $3.00 | $600.00 | |
| $2.97 | $891.00 | |
| $2.94 | $1,470.00 | |
| $2.80 | $2,800.00 | |
| $2.77 | $4,432.00 |
Need more?
Sign in to add projects and notes