Reference Only
HSECFR0.5-XY
Heat Shrink Cable Boots & End Caps HEAT SHRINK END CAP WITH ADH
Datasheet
HSECFR0.5-XY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | End Cap | |
| Number of Outlets | 1 in, 0 out | |
| Packaging | Bulk | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HSECFR | |
| Subcategory | Wire & Cable Management | |
| Tradename | Wet-Shrink |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917400099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.49 | $84.90 | |
| $8.30 | $166.00 | |
| $8.00 | $240.00 | |
| $7.74 | $387.00 | |
| $7.51 | $751.00 | |
| $7.43 | $1,188.80 |
Need more?
Sign in to add projects and notes