Reference Only

HBN2.5-T

Cable Mounting & Accessories

Manufacturer:

Mfr Part:
07498361104

TTI Part:
HBN2.5-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
Mounting StylePush-In
MaterialSteel
Length2.5 in
FamilyHarness Board Nails
FeaturesSpeeds routing of wires, uniform driving depth is insured by a collar stop
PackagingEach
SeriesHBN
SubcategoryWire & Cable Management
TradenameQuick-Build

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7326908688
TARIC7317008000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.85$170.00
Need more?
Available Regional Inventory
800 available now at ttieurope.com

My Notes

Sign into see notes.