Reference Only

HBN1-T

Cable Mounting & Accessories

Manufacturer:

Mfr Part:
07498361102

TTI Part:
HBN1-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
Mounting StylePush-In
MaterialSteel
Length1 in
FamilyHarness Board Nails
FeaturesSpeeds routing of wires, uniform driving depth is insured by a collar stop
PackagingEach
SeriesHBN
SubcategoryWire & Cable Management
TradenameQuick-Build

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7317006560
TARIC7317008000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.88$176.00
$0.76$304.00
$0.735$441.00
$0.728$728.00
$0.706$1,129.60
$0.686$1,783.60
Need more?

My Notes

Sign into see notes.